| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM31DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM31DCKN |
EMM31DCKN
| Heilind Number: | SULEMM31DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM31DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & PHORPHOR BRONZE .00 Female Board To Board PCB Connector, EMM31DCKN. This high-performance connector features a dual-row design with 62 positions, perfect for demanding electronic applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures reliable power and signal transmission. The termination method of Thru Hole, using Phosphor Bronze contacts plated with Gold, guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and compact dimensions of .61 in (15.49 mm) height and 9.4 mm (.37 in) width offer easy integration onto PCBs. Trust in the EMM31DCKN for secure and efficient board-to-board connections in your electronic designs.

