EMM31DCKS-S288

Heilind Number:SULEMM31DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DCKS-S288

Detailed Description

Introducing the EMM31DCKS-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a durable construction of PBT and Phosphor Bronze, this connector guarantees reliability even in demanding environments. Its female gender and side hole mount type make it versatile for various applications. Featuring two rows, each with 62 positions, and a pitch of 3.96mm, precise and efficient connections are ensured. The contact material of Phosphor Bronze with Gold plating offers excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a voltage of 950VAC and amperage of 3A, this connector is suitable for power and data transmission. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The termination method of Card Extender with Gold plating further enhances performance. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the EMM31DCKS-S288 ensures seamless and reliable connectivity, earning its place as a top choice among board-to-board connectors.