| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM31DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM31DCKS |
EMM31DCKS
| Heilind Number: | SULEMM31DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM31DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM31DCKS. This high-performance connector features a female gender with two rows and side hole mount type, making it ideal for secure and efficient PCB connections. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. The loop bellow contact type and straight orientation offer ease of use. With 62 positions and a voltage rating of 950 VAC, it's suitable for various applications. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability. The gold termination plating enhances its longevity. Measuring .61 inches in height and 9.4mm in width, it's compact yet powerful. Perfect for hi-rel environments, this connector is a must-have for your electronic projects.

