EMM31DCKT-S288

Heilind Number:SULEMM31DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DCKT-S288

Detailed Description

PBT & Phosphor Bronze .00 AMP Female Connector ( EMM31DCKT-S288) is designed for high-performance board-to-board PCB connections. With a current rating of 3A and voltage capability of 950 VAC, this connector ensures reliable power transmission in demanding applications. Featuring two rows of 62 positions with a pitch of 3.96mm (.156in), it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation ensure secure mating. The termination method is through card extender with gold-plated termination, providing durable and efficient soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves space on the PCB. Perfect for industrial and electronic applications requiring high reliability, this connector meets stringent quality standards.