EMM31DCKT

Heilind Number:SULEMM31DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DCKT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DCKT

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM31DCKT, designed for high-performance applications. With a compact form factor and two rows of 62 female connectors, it offers efficient connectivity solutions. The threaded mount type and thru-hole termination method ensure secure and reliable installation. Featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 950VAC, this connector is suitable for demanding environments. Its loop bellow contact type and straight orientation facilitate seamless connections. With a tail length of 4.83mm and compact dimensions of 9.4mm (width) and 15.49mm (height), it's ideal for space-constrained PCB layouts. Tested for ruggedness and performance, this connector is perfect for industrial and electronic applications requiring high reliability.