EMM31DRMD

Heilind Number:SULEMM31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEMM31DRMD

Detailed Description

Introducing the EMM31DRMD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. Featuring two rows of female connectors, each with 62 positions, this connector ensures seamless connectivity. Constructed with durable PBT and phosphor bronze materials, it guarantees reliability even in harsh environments. The termination method of wire wrap and gold contact plating offer secure and efficient connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it meets stringent industry standards. The straight orientation and .156-inch tail length provide easy installation. Ideal for aerospace, defense, and industrial sectors, this connector is a crucial component for mission-critical systems. Elevate your connectivity solutions with the EMM31DRMD.