EMM31DRMI-S288

Heilind Number:SULEMM31DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DRMI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM31DRMI-S288, designed for high-performance applications. With a compact pitch of 3.96mm, this connector features two rows for secure connectivity. The female gender and threaded mount type ensure easy installation. Utilizing a reliable card extender termination method, it guarantees stable connections. The contact material, phosphor bronze, with gold plating, offers excellent conductivity and durability. Operating at 950 VAC and 3A, it meets stringent power requirements. Its loop bellow contact type and straddle orientation further enhance signal transmission. With 62 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. Tested for extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring only 15.49mm in height and 9.4mm in width, it saves valuable space on the board. Ideal for hi-rel applications, this connector is a reliable solution for demanding electronic systems.