| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM31DRMI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEMM31DRMI |
EMM31DRMI
| Heilind Number: | SULEMM31DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM31DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female PCB Connector, featuring a robust design perfect for high-performance applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission. Its 62 gold-plated contact loops guarantee excellent conductivity, while the straight orientation and threaded mount type offer easy installation. The termination method of wire wrap and a tail length of 14.22mm provide secure connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring at 15.49mm in height and 9.4mm in width, it fits seamlessly onto PCBs. Whether used in aerospace, telecommunications, or industrial machinery, the EMM31DRMI connector meets the highest standards for quality and performance.

