EMM31DRMN-S288

Heilind Number:SULEMM31DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DRMN-S288

Detailed Description

Featuring a robust construction of PBT and phosphor bronze, the EMM31DRMN-S288 connector boasts exceptional durability and conductivity. Designed for high-performance applications, this female connector offers a 3A amperage and can accommodate up to 62 positions across its two rows. With a voltage rating of 950 VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts guarantee optimal signal integrity, while the card extender termination method facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for even the most demanding environments. Its straddle orientation and loop bellow contact type further enhance its versatility. Perfect for board-to-board and card edge connections, the EMM31DRMN-S288 is a must-have component for any electronic setup requiring secure and efficient connectivity.