EMM31DRMS-S288

Heilind Number:SULEMM31DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DRMS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM31DRMS-S288, designed for high-performance electronic applications. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure and reliable connections. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and corrosion resistance. The 3A amperage and 950VAC voltage rating make it suitable for various power and signal transmission needs. The 62 loop bellow contact type, straddle orientation, and card extender termination method provide versatility for different assembly requirements. Operating seamlessly in harsh environments with a wide temperature range of -65 to 125°C, this connector guarantees durability. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Ideal for demanding industries such as aerospace, defense, and telecommunications, the EMM31DRMSS288 ensures high reliability in critical electronic systems.