EMM31DRMS

Heilind Number:SULEMM31DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DRMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DRMS

Detailed Description

Introducing the PBT & Phosphor Bronze 3A Female PCB Connector, SKU EMM31DRMS. This high-performance connector features two rows for secure connectivity, with a Side Hole mount type and Wire Wrap termination method. Crafted with durable Phosphor Bronze contacts plated in Gold, it ensures reliable signal transmission at a pitch of 3.96mm (.156in). With a voltage rating of 950VAC and operating temperature range of -65 to 125°C, it's suitable for various applications. The Loop Bellow contact type and Straight orientation offer efficient PCB connections. Boasting 62 positions and a 14.22mm (.56in) tail length, it provides ample room for wiring. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is compact yet powerful. Perfect for hi-rel environments, it's ideal for Board To Board and Card Edge connections. Upgrade your PCB setups with the EMM31DRMS Connector.