EMM31DRMT-S288

Heilind Number:SULEMM31DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DRMT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM31DRMT-S288. Designed for high-performance applications, this female connector features two rows, threaded mount type, and card extender termination method, ensuring secure and reliable connectivity. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation make it suitable for diverse PCB setups. Boasting 62 positions with a pitch of 3.96mm, it supports high-density connections. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Gold termination plating ensures durability. Whether in aerospace, telecommunications, or industrial applications, this connector, part of our hi-rel EMM31DRMTS288 series, guarantees optimal performance and longevity. Elevate your connectivity solutions with this premium component.