EMM31DRMT

Heilind Number:SULEMM31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DRMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DRMT

Detailed Description

Introducing the EMM31DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in) and a total of 62 positions, ensuring secure and reliable connections. With a rugged threaded mount type and wire wrap termination method, it guarantees easy installation and maintenance. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm (.56 in) and dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, this connector provides a compact yet robust solution. Whether in aerospace, defense, or industrial settings, the EMM31DRMT delivers unmatched performance and reliability.