EMM31DRSD-S288

Heilind Number:SULEMM31DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DRSD-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM31DRSD-S288, is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage resistance of up to 950VAC, it ensures reliable power transmission. Featuring two rows of 62 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its innovative Loop Bellow contact type and Card Extender termination method make for secure and durable connections. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The connector is designed for Clearance Hole mounting and Straddle orientation, with a compact height of 15.49mm and width of 9.4mm. The tail length of 4.45mm allows for easy installation on PCBs. This connector, part of the hi-rel EMM31DRSDS288 series, is ideal for use in aerospace, defense, and other mission-critical applications.