EMM31DRSI

Heilind Number:SULEMM31DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DRSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DRSI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM31DRSI. Designed for high-performance applications, this connector offers a reliable and secure connection with a voltage rating of 950 VAC and an amperage of 3 A. Featuring two rows and 62 positions, it ensures efficient signal transmission. The threaded mount type and through-hole termination method guarantee easy and durable installation. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact straight orientation and a connector height of 15.49 mm, it saves space while delivering optimal performance. Perfect for demanding industries such as aerospace, defense, and telecommunications, this connector is a must-have for your PCB connectivity needs.