| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM31DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM31DRSN |
EMM31DRSN
| Heilind Number: | SULEMM31DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM31DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM31DRSN, designed for high-performance connectivity in electronic applications. With a current rating of 3A and a voltage capacity of 950VAC, this female connector features two rows accommodating 62 positions, ensuring efficient signal transmission. The Phosphor Bronze contacts with gold plating ensure reliable conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance even in harsh environments. The straight orientation and no mounting requirement make installation hassle-free. With a pitch of 3.96mm and tail length of 4.83mm, it offers precise and secure connections. Ideal for demanding industrial and commercial settings, this connector is a vital component for your PCB assembly needs.

