EMM31DRSS-S288

Heilind Number:SULEMM31DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DRSS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEMM31DRSS-S288

Detailed Description

Introducing the EMM31DRSS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 950 VAC. Its female gender, 2 rows, and side hole mount type offer versatile installation options. The termination method of card extender, along with gold-plated contact material, guarantees optimal signal transmission. With 62 positions, a pitch of 3.96mm, and loop bellow contact type, it facilitates efficient data transfer. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Meeting stringent quality standards, the EMM31DRSS-S288 is a reliable choice for demanding connectivity needs.