EMM31DRST-S288

Heilind Number:SULEMM31DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DRST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, model number EMM31DRST-S288. Designed for high-performance applications, this connector features a durable construction with a voltage rating of 950 VAC and an amperage of 3A, making it suitable for demanding environments. With a contact material of Phosphor Bronze and gold plating, it ensures reliable and low-resistance connectivity. The connector offers a secure threaded mount type and termination method via card extender, with a pitch of 3.96mm. Featuring two rows and 62 positions, it provides ample connectivity options. The orientation is straddle, and contact type is loop bellow, further enhancing its versatility. Operating within a temperature range of -65 to 125°C, it guarantees performance in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust in the EMM31DRSTS288 for efficient and dependable board-to-board connections.