EMM31DRST

Heilind Number:SULEMM31DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEMM31DRST

Detailed Description

Introducing the EMM31DRST, a high-performance PCB connector designed for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures durability and reliability in every use. Its female gender, threaded mount type, and thru-hole termination method make for easy and secure installation. With a contact rating of 3A and voltage capability of 950VAC, it guarantees efficient power transmission. Featuring two rows with 62 positions each, it offers ample connectivity options. The gold-plated contacts and loop bellow design provide excellent conductivity and signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. Ideal for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections. Upgrade your connectivity solutions with the EMM31DRST.