EMM31DTAD

Heilind Number:SULEMM31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DTAD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DTAD

Detailed Description

Introducing the EMM31DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Rated for 3A and 950VAC, it offers superior power and signal transmission capabilities. The female connector, with two rows and 62 positions, guarantees ample connectivity options. Designed for secure mounting via clearance holes and termination through holes, it provides ease of installation. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and durability. Featuring a loop bellow contact type and right-angle orientation, it allows for efficient and space-saving connections. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Gold termination plating further enhances its reliability. Whether in aerospace, defense, or industrial settings, this connector, part of the hi-rel EMM31DTAD series, is the perfect choice for ensuring seamless connectivity in mission-critical systems.