EMM31DTAI

Heilind Number:SULEMM31DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DTAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DTAI

Detailed Description

The EMM31DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 62 positions offers ample connectivity options. Its threaded mounting and through-hole termination method provide secure and stable attachment to PCBs. The gold-plated contacts guarantee excellent conductivity and corrosion resistance. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, it meets the needs of various industries. The right-angle orientation and low-profile design make it space-efficient, while the loop bellow contact type ensures optimal performance. Whether used in aerospace, defense, or industrial systems, the EMM31DTAI connector delivers exceptional quality and durability.