EMM31DTAN

Heilind Number:SULEMM31DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DTAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DTAN

Detailed Description

Introducing the EMM31DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in harsh environments. The female connector with two rows and 62 positions offers versatile connectivity options. Featuring a contact type of Loop Bellow and termination method of Thru Hole, it guarantees secure and stable connections. Gold plating on contacts and termination enhances conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage rating of 950 VAC, it is suitable for various industries. The right-angle orientation and compact dimensions of 15.49 mm height and 9.4 mm width make it space-efficient. Whether in aerospace, defense, or industrial applications, the EMM31DTAN ensures high performance and durability.