EMM31DTAS

Heilind Number:SULEMM31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DTAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DTAS

Detailed Description

The SKU EMM31DTAS PBT & Phosphor Bronze 3A Female Connector features two rows for secure connections, with a side hole mount type and thru-hole termination method for easy installation. Crafted with high-quality phosphor bronze contacts plated in gold, it ensures optimal conductivity and durability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it offers reliable performance. The loop bellow contact type and right-angle orientation make it ideal for various applications. Boasting 62 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector guarantees stability in harsh environments. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet efficient. The termination plating of gold further enhances its longevity. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this high-quality product bears the acronym EMM31DTAS.