EMM31DTBH

Heilind Number:SULEMM31DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DTBH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DTBH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DTBH

Detailed Description

Introducing the EMM31DTBH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring two rows for efficient data transmission, this female connector boasts a durable construction of PBT and phosphor bronze with gold plating, ensuring reliable signal transfer. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers optimal performance in various applications. Its right-angle orientation and loop bellow contact type enable seamless integration, while the clearance hole mount type and thru-hole termination method ensure easy installation. With 62 positions and a tail length of 4.57mm, this connector provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. Compact yet robust, the EMM31DTBH is ideal for demanding industrial and commercial settings.