EMM31DTBI

Heilind Number:SULEMM31DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DTBI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DTBI

Detailed Description

Introducing the EMM31DTBI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector is built to withstand demanding industrial environments. With a voltage rating of 950 VAC and an amperage of 3 A, it ensures safe and stable power delivery. The gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type offers secure connections. With 62 positions spread across 2 rows and a pitch of 3.96 mm, it provides ample connectivity options. The right-angle orientation and threaded mount type make it easy to install in tight spaces. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. Trust the EMM31DTBI for superior performance in your PCB connectivity needs.