| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM31DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM31DTBN |
EMM31DTBN
| Heilind Number: | SULEMM31DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM31DTBN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EMM31DTBN, offers reliable connectivity in a compact design. With a current rating of 3A and a voltage of 950VAC, this female connector features two rows of 62 gold-plated contacts for efficient signal transmission. The termination method of thru-hole soldering ensures secure attachment to the PCB. Constructed with high-quality phosphor bronze contacts and gold termination plating, it guarantees durability and excellent conductivity. Its right-angle orientation and low profile of 15.49mm ensure space-saving installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse industrial applications. Perfect for high-density PCB assemblies, this connector is a reliable choice for demanding environments.

