EMM31DTBS

Heilind Number:SULEMM31DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DTBS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DTBS

Detailed Description

Introducing the EMM31DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze, this connector ensures reliable connectivity in any environment. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power-intensive systems. The female gender and 62 positions with a pitch of 3.96mm allow for versatile connectivity options. Its side hole mount type and thru-hole termination method offer ease of installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. The loop bellow contact type and right-angle orientation further enhance its functionality. Measuring .61 inches in height and 9.4mm in width, it fits compactly onto PCBs. With termination plating also in gold, it ensures long-term performance. In conclusion, the EMM31DTBS is a top-of-the-line connector in the realm of board-to-board connectivity, meeting the highest standards of quality and reliability.