EMM31DTKD-S288

Heilind Number:SULEMM31DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEMM31DTKD-S288

Detailed Description

Introducing the EMM31DTKD-S288, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Operating at an amperage of 3A and voltage of 950VAC, it offers robust power transmission capabilities. The female connector with two rows and 62 positions, utilizing a clearance hole mount type and card extender termination method, guarantees secure and efficient board-to-board connections. Its gold-plated contacts and Loop Bellow contact type ensure low contact resistance and high signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. Perfect for high-reliability applications, the EMM31DTKD-S288 is a must-have component for your projects.