EMM31DTKD

Heilind Number:SULEMM31DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEMM31DTKD

Detailed Description

Introducing the EMM31DTKD, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact form factor, this connector features two rows of female terminals allowing for secure and efficient connections. Constructed with durable PBT and Phosphor Bronze materials, it offers exceptional conductivity and longevity, even in demanding environments. The gold-plated contacts ensure low contact resistance and optimal signal transmission. Operating at an amperage of 3A and a voltage of 950VAC, this connector is suitable for a wide range of applications. Its termination method, through-hole mounting, guarantees easy and robust installation. With 62 positions and a pitch of 3.96mm, it provides ample connectivity options. The straight orientation and loop bellow contact type further enhance its versatility. Meeting stringent quality standards, this connector is ideal for use in various industries, from telecommunications to aerospace. With a temperature range of -65 to 125°C, it offers reliable performance in extreme conditions. Upgrade your PCB connections with the EMM31DTKD for seamless and efficient data transfer.