EMM31DTKI

Heilind Number:SULEMM31DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DTKI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DTKI

Detailed Description

Introducing the EMM31DTKI, a high-quality board-to-board PCB connector perfect for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector offers exceptional durability and performance. With a current rating of 3A and a voltage limit of 950VAC, it ensures reliable power transmission. The female gender, two rows, and loop bellow contact type make it versatile for various setups. Featuring gold plating on the contacts and termination, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method provide secure and stable installation. With 62 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether for industrial machinery, telecommunications, or aerospace systems, the EMM31DTKI meets the highest standards for performance and reliability. Experience seamless connectivity with this top-of-the-line connector.