EMM31DTKN

Heilind Number:SULEMM31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DTKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DTKN

Detailed Description

Introducing the EMM31DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features two rows with a total of 62 female contact positions, ensuring reliable connectivity. The termination method of Thru Hole, along with gold-plated phosphor bronze contacts, guarantees excellent signal transmission efficiency. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and data-intensive systems. Its loop bellow contact type and orientation of straight enable easy and secure mating. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the EMM31DTKN for your connectivity needs in aerospace, defense, and other high-reliability industries.