EMM31DTMD

Heilind Number:SULEMM31DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DTMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DTMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM31DTMD. Designed for high-performance applications, this female connector boasts a robust construction featuring two rows of 62 gold-plated contacts. With an amperage rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The clearance hole mount type and through-hole termination method guarantee easy and secure installation. Crafted from durable materials, including phosphor bronze, it offers excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its right-angle orientation and loop bellow contact type provide versatility in connectivity. Measuring at .61 inches in height and 9.4mm in width, it fits compactly on PCB boards. Trust the EMM31DTMD for dependable and efficient inter-board connections in various electronic systems.