EMM31DTMI

Heilind Number:SULEMM31DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEMM31DTMI

Detailed Description

The EMM31DTMI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, it ensures safe and efficient power transmission. The threaded mount type and right-angle orientation make it easy to install in tight spaces. With 62 positions and loop bellow contact type, it provides ample connectivity options. Gold-plated contacts and termination ensure optimal signal transfer. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh operating conditions. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Overall, the EMM31DTMI is a top choice for board-to-board and card edge connections in critical systems.