EMM31DTMT

Heilind Number:SULEMM31DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM31DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM31DTMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM31DTMT

Detailed Description

Introducing the EMM31DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender, 2 rows of 62 positions, and a right-angle orientation, it offers secure and efficient connectivity. Constructed with PBT and phosphor bronze materials, this connector ensures durability and reliability even in harsh environments. Featuring gold-plated contacts and a threaded mount type, it guarantees excellent conductivity and stability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. The loop bellow contact type and thru-hole termination method further enhance its performance. Measuring at 9.4mm in width and 15.49mm in height, with a pitch of 3.96mm, this connector is compact yet powerful. Trust the EMM31DTMT for seamless PCB connections in your high-reliability systems.