EMM36DCKD-S288

Heilind Number:SULEMM36DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DCKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a rugged design ideal for high-reliability applications. With a 3A amperage and 950VAC voltage rating, this connector ensures dependable power transmission. The female connector boasts 2 rows with 72 positions, each equipped with gold-plated phosphor bronze contacts for optimal conductivity. Its clearance hole mount type and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The loop bellow contact type and straddle orientation provide secure connections, while the .156-inch pitch allows for efficient signal transfer. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet sturdy. Trust in the EMM36DCKDS288 for seamless board-to-board connectivity in your electronic systems.