| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DCKD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMM36DCKD |
EMM36DCKD
| Heilind Number: | SULEMM36DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DCKD |
| ECAD Model: |
Specifications
Detailed Description
The EMM36DCKD is a high-performance board-to-board PCB connector featuring two rows of 36 positions each, designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capability of up to 950VAC, this connector is ideal for demanding industrial applications. Its durable construction, with phosphor bronze contacts and gold plating, ensures excellent conductivity and longevity even in harsh environments. The straight orientation and clearance hole mount type make for easy and secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector guarantees reliable performance in extreme conditions. Suitable for use in telecommunications, aerospace, and other hi-rel industries, the EMM36DCKD is a versatile and dependable choice for your connectivity needs.

