EMM36DCKH

Heilind Number:SULEMM36DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DCKH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DCKH

Detailed Description

Introducing the EMM36DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and a voltage capacity of 950 VAC, it meets the stringent power requirements of modern electronic devices. The female gender, 2 rows of 72 positions, and straight orientation make it versatile for various connectivity needs. Gold-plated contacts on Phosphor Bronze terminals guarantee optimal signal transmission. Its clearance hole mount and thru-hole termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for PCB connectivity. With its Loop Bellow contact type and Gold termination plating, it ensures low contact resistance and long-term performance. Perfect for applications in aerospace, defense, and industrial settings, the EMM36DCKH is a reliable choice for high-reliability connectivity needs.