EMM36DCKI-S288

Heilind Number:SULEMM36DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DCKI-S288

Detailed Description

Introducing the EMM36DCKI-S288, a high-performance board-to-board PCB connector engineered for reliable power and signal transmission in demanding environments. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and longevity, making it ideal for industrial applications. With a 3A amperage rating and 950VAC voltage capability, it offers robust performance. Featuring a female gender, threaded mount type, and card extender termination method, installation is secure and efficient. The Loop Bellow contact type and gold contact plating guarantee low contact resistance and signal integrity. With 72 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh operating conditions. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust the EMM36DCKI-S288 for high-reliability connections in your electronic systems.