EMM36DCKI

Heilind Number:SULEMM36DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DCKI

Detailed Description

Introducing the EMM36DCKI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers unparalleled durability and longevity. The female connector with two rows and a straight orientation is perfect for various applications. Its threaded mount type and thru-hole termination method ensure secure and stable installation. Featuring loop bellow contact type with gold plating, it guarantees excellent conductivity even in high-voltage situations, with a rating of 950 VAC. With 72 positions and a 3A amperage capacity, it provides ample connectivity options for your PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust the EMM36DCKI for high-reliability performance in critical applications.