| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DCKN-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMM36DCKN-S288 |
EMM36DCKN-S288
| Heilind Number: | SULEMM36DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM36DCKN-S288. This female connector features two rows with a pitch of 3.96mm, perfect for high-density applications. With a contact rating of 3A at 950VAC, it ensures reliable power transmission. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it's suitable for diverse environments. The loop bellow contact type and straddle orientation offer secure connections. With 72 positions and a termination method of card extender, it's ideal for PCB assemblies. The compact design, measuring just 15.49mm in height and 9.4mm in width, saves space without compromising performance. Trust in this high-quality connector for your demanding connectivity needs.

