EMM36DCKN

Heilind Number:SULEMM36DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DCKN

Detailed Description

The EMM36DCKN features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector is designed for high-power transmission. Its two rows of 72 positions offer ample connectivity options, while the Thru Hole termination method and gold plating on contacts guarantee secure and efficient signal transfer. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation, loop bellow contact type, and 3.96mm pitch make it easy to integrate into board-to-board or card edge setups. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained installations. The tail length of 4.83mm allows for convenient soldering. Whether in industrial machinery, telecommunications, or aerospace systems, the EMM36DCKN ensures robust connectivity without compromising performance.