EMM36DCKS-S288

Heilind Number:SULEMM36DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DCKS-S288

Detailed Description

The EMM36DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a loop bellow contact type, it ensures secure and reliable connections. With a pitch of 3.96mm (.156 in) and a total of 72 positions, this connector is ideal for complex circuitry setups. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold contact plating and termination ensure optimal signal transmission, while the side hole mount type and card extender termination method allow for easy installation. Operating at a voltage of 950 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it is perfect for space-constrained applications. Whether used in aerospace, automotive, or industrial systems, the EMM36DCKS-S288 guarantees exceptional performance and longevity.