EMM36DCKS

Heilind Number:SULEMM36DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DCKS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DCKS

Detailed Description

Introducing the EMM36DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With its PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. Featuring a 3A amperage and 950VAC voltage rating, it ensures safe and efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB configurations. Utilizing a loop bellow contact type with gold plating, it guarantees excellent signal integrity. With 72 positions and a straight orientation, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The gold termination plating further enhances its longevity. Perfect for applications where durability and performance are paramount, the EMM36DCKS is a top choice in the realm of PCB connectors.