EMM36DCKT-S288

Heilind Number:SULEMM36DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DCKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DCKT-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM36DCKT-S288. Designed for high-performance applications, this female connector features two rows and a threaded mount type for secure installation. With a contact material of gold-plated phosphor bronze, it ensures reliable conductivity even in demanding environments. The 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. Its loop bellow contact type and straddle orientation offer versatile connectivity options. Boasting 72 positions and a 3.96mm pitch, it allows for efficient PCB-to-PCB connections. The connector's operating temperature range of -65°C to 125°C, along with gold termination plating, guarantees durability and longevity. Ideal for use in aerospace, military, and industrial applications, this connector is a dependable choice for your connectivity needs.