EMM36DKKH

Heilind Number:SULEMM36DKKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DKKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DKKH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DKKH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM36DKKH. This high-performance connector features a female gender with two rows and a clearance hole mount type, ensuring secure and efficient connectivity. With a contact material of Phosphor Bronze and gold plating, it offers reliable conductivity with a pitch of 3.96mm (.156 in). Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for various power and signal applications. The cantilever contact type and straight orientation, along with 72 positions, facilitate precise and stable connections. Its tail length of 19.05mm (.75 in) and compact dimensions of .72 in height and 9.4mm width make it ideal for space-constrained PCB designs. With a wide operating temperature range of -65 to 125°C, this connector ensures performance in diverse environmental conditions, meeting the demands of hi-rel applications. Upgrade your connectivity solutions with the EMM36DKKH.