EMM36DKKI

Heilind Number:SULEMM36DKKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DKKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DKKI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DKKI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM36DKKI, designed for high-performance applications. This female connector features two rows, with a threaded mount type and wire wrap termination method, ensuring secure and reliable connections. Constructed with premium phosphor bronze contacts plated in gold, it offers superior conductivity and durability. With a pitch of 3.96mm (.156 in) and operating voltage of 950 VAC, it meets the demands of modern electronics. The cantilever contact type and straight orientation, along with 72 positions, allow for efficient signal transmission. With a tail length of 19.05mm (.75 in) and a connector height of 18.29mm (.72 in), it offers versatility in installation. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. Perfect for hi-rel applications, this connector is a reliable choice for demanding PCB designs.