| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM36DKKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 19.05 mm, .75 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 18.29 mm, .72 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMM36DKKN |
EMM36DKKN
| Heilind Number: | SULEMM36DKKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM36DKKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, SKU EMM36DKKN, designed for high-performance board-to-board connections. With a pitch of 3.96mm (.156in) and two rows accommodating 72 positions, this connector offers reliable power transmission at an amperage of 5A and voltage of 950VAC. Featuring wire wrap termination and gold-plated contacts, it ensures secure and efficient connectivity. The cantilever contact type and straight orientation enhance ease of use. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse applications. Measuring only 18.29mm in height and 9.4mm in width, it is compact yet robust. Ideal for PCBs and card edge connections, the EMM36DKKN guarantees superior performance in various electronic systems.

