EMM36DKLH

Heilind Number:SULEMM36DKLH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DKLH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DKLH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM36DKLH

Detailed Description

The EMM36DKLH PCB connector offers reliable and high-performance connectivity for your electronic devices. With a female gender and two rows of contacts, it features a clearance hole mount type and wire wrap termination method for easy installation. Constructed with durable PBT and phosphor bronze materials, the contacts are plated with gold for optimal conductivity. Operating at a maximum amperage of 5A and voltage of 950 VAC, this connector is suitable for a wide range of applications. Its cantilever contact type and straight orientation ensure secure connections, while the 72 positions accommodate multiple connections. With a tail length of 19.05mm, connector height of 18.29mm, and width of 9.4mm, it offers a compact yet efficient solution. Tested to operate in extreme temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Whether used in board-to-board or card edge connections, the EMM36DKLH is a versatile choice for your connectivity needs.