Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM36DKLI. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. With a threaded mount type and wire wrap termination method, installation is efficient and reliable. The contacts, made of phosphor bronze and gold-plated, ensure excellent conductivity and durability. The 3.96mm pitch and 950VAC voltage rating make it suitable for a wide range of electronic systems. Its cantilever contact type and straight orientation, along with 72 positions and a tail length of 19.05mm, provide versatility in connectivity. Operating in temperatures ranging from -65 to 125°C, this connector guarantees performance in various environments. With a compact size of 9.4mm width and 18.29mm height, it is ideal for space-constrained designs. Perfect for demanding applications in industries such as aerospace, telecommunications, and industrial electronics, the EMM36DKLI is a reliable and high-quality connector that meets your connectivity needs with precision.