EMM36DKLN

Heilind Number:SULEMM36DKLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM36DKLN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM36DKLN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEMM36DKLN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM36DKLN. This high-performance connector features a female gender, 2 rows with a total of 72 positions, and a straight orientation. With a pitch of 3.96mm and gold-plated phosphor bronze contacts, it ensures reliable connectivity. Operating at voltages up to 950 VAC and amperages of 5A, it's ideal for demanding applications. The wire wrap termination method and cantilever contact type guarantee secure and efficient connections. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for various environments. Its compact design, measuring 9.4mm in width and 18.29mm in height, makes it perfect for space-constrained PCB layouts. Whether in industrial or commercial settings, the EMM36DKLN offers high reliability and performance.